6609005-9 TE Connectivity / AMP Brand | Power Line Filters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6609005-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6609005-9

TE Connectivity / AMP Brand

10EAS1=F7531N S0

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$9.88
5-9 :$8.89
10-19 :$8.44
20-39 :$8.02
40-119 :$7.62
120-249 :$7.38
250-499 :$7.05
500 + :$6.62
225 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
11 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609005-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Maximum Voltage Rating: 250 VAC
Family: EAS
Operating Frequency: 50,60 Hz
Maximum Current Rating: 10 A
Mounting: Panel Mount
Operating Temperature: -10 to 40 °C
Dimension: 35.81 x 24.38 mm
Customers Who Bought 6609005-9 Also Bought
DESCRIPTION
10EAS1=F7531N S0
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99