surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609001-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$14.81
5-9 :$13.33
10-19 :$12.67
20-39 :$12.03
40-99 :$11.43
100-119 :$10.92
120-499 :$10.58
500 + :$9.92
Request Quote
120 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609001-3
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609001
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Panel Mount
Operating Temperature: -10 to 40 °C
Dimension: 50.29 mm
Customers Who Bought 6609001-3 Also Bought
DESCRIPTION
1EEBP=F7653 S0
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?