surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66084-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66084-3

TE Connectivity / AMP Brand

CONT AMP LEAF L/P 30/3 AU

PRICING per piece  AVAILABILITY real time   
1-99 :$2.55
100-499 :$2.42
500-999 :$2.30
1,000-1,249 :$2.20
1,250-2,499 :$2.07
2,500-3,749 :$1.10
3,750-4,999 :$0.77
5,000 + :$0.76
Request Quote
2,128 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
4 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66084-3
RoHS: Yes
Termination Method: Crimp
Family: 66084
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 15.62 x 2.79 x 4.06mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Card Edge
Military Standard: N/R
Contact Type: N/A
Shielded: No
Customers Who Bought 66084-3 Also Bought
DESCRIPTION
CONT AMP LEAF L/P 30/3 AU

Product Highlights
  • Dummy Contact
  • Gold (30) Contact Mating Area Plating Material
  • Gold Flash Solder Tail Contact Plating
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?