surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66025-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66025-2

TE Connectivity / AMP Brand

TAB,PIDG TERMI-BK 12-10

PRICING per piece  AVAILABILITY real time   
1-24 :$0.610
25-99 :$0.600
100-249 :$0.590
250-499 :$0.530
500-999 :$0.520
1,000 + :$0.482
Request Quote
4,786 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66025-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: Yellow
Family: 66025
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: 3.84 mm²
Gender: Tab
Operating Temperature: N/A
Customers Who Bought 66025-2 Also Bought
DESCRIPTION
TAB,PIDG TERMI-BK 12-10

Product Highlights
  • Tab
  • Tab Type = Wire Crimp
  • Fully Insulated
  • Tab Fit = 6.35 x 0.81 mm
  • Copper Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?