surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66023-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.467
25-99 :$0.458
100-249 :$0.449
250-499 :$0.440
500-999 :$0.431
1,000-4,999 :$0.418
5,000 + :$0.362
5,358 can ship today
In our stock 
4,885 can ship 3/3/17
Incoming stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66023-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Quick Disconnect Terminal
Color: Red
Family: 66023
Wire Size: 16-22 AWG
Stud Size: N/A
Tab Size: 3.84 mm²
Gender: Tab
Operating Temperature: N/A
Dimension: 23.11 x 7.87mm
ACCESSORIES (6)
Customers Who Bought 66023-2 Also Bought
DESCRIPTION
TAB,PIDG TERMI-BK 22-16

Product Highlights
  • Tab
  • Tab Type = Wire Crimp
  • Insulated
  • Tab Fit = 6.35 x 0.81 mm
  • Copper Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?