surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-5535512-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-5535512-1

TE Connectivity / AMP Brand

04 MODII HORZ DR CE EESS .100

PRICING per piece  AVAILABILITY real time   
1-249 :$0.600
250-499 :$0.540
500-999 :$0.487
1,000-1,999 :$0.463
2,000-4,399 :$0.440
4,400-4,999 :$0.418
5,000 + :$0.291
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-5535512-1
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535512
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 5.08 x 8.13 x 6.05 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
6-535512-1
6-535512-1
In Stock:  990
Customers Who Bought 6-5535512-1 Also Bought
DESCRIPTION
04 MODII HORZ DR CE EESS .100
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?