surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-535585-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-535585-0

TE Connectivity / AMP Brand

20 MODIV VRT DR CE RCPT ASSY

PRICING per piece  AVAILABILITY real time   
1-24 :$1.77
25-99 :$1.73
100-249 :$1.70
250-499 :$1.66
500-999 :$1.63
1,000-4,999 :$1.60
5,000-5,279 :$1.50
5,280 + :$1.49
880 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-535585-0
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535585
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 25.4 x 5.03 x 6.73 mm
Customers Who Bought 6-535585-0 Also Bought
DESCRIPTION
20 MODIV VRT DR CE RCPT ASSY

Product Highlights
  • Receptacle
  • Mod IV
  • Number of Positions = 20
  • Number of Rows = Dual
  • Low Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?