surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-534204-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-534204-2

TE Connectivity / AMP Brand

MODU 2-PC CE RECP ASSY 40 POS, RoHS

PRICING per piece  AVAILABILITY real time   
1-24 :$7.12
25-44 :$6.41
45-89 :$6.09
90-134 :$5.78
135-809 :$5.49
810-999 :$5.32
1,000 + :$4.16
482 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-534204-2
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 534204
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 125 °C
Dimension: 57.35 x 8.13 x 6.05 mm
Customers Who Bought 6-534204-2 Also Bought
DESCRIPTION
MODU 2-PC CE RECP ASSY 40 POS, RoHS

Product Highlights
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • 2.54 mm Centerline
  • 40 Positions
  • Number of Rows = 2
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?