surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-5175475-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-5175475-0

TE Connectivity / AMP Brand

Conn SCSI RCP 100 POS 2.54mm Solder ST Thru-Hole 200 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
1-24 :$36.50
25-99 :$34.68
100-179 :$32.95
180-359 :$31.30
360-539 :$16.52
540-719 :$11.36
720 + :$11.14
1,200 can ship tomorrow
In our stock 
More available to ship 9/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-5175475-0
RoHS: Yes
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5175475
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 100
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 74.85 x 7 x 10 mm
Customers Who Bought 6-5175475-0 Also Bought
DESCRIPTION
Conn SCSI RCP 100 POS 2.54mm Solder ST Thru-Hole 200 Terminal 1 Port

Product Highlights
  • Connector
  • Applies To Printed Circuit Board
  • Housing Gender = Receptacle
  • 100 Positions
  • 1.27 mm Centerline
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?