surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
650983-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

650983-5

TE Connectivity / AMP Brand

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-29 :$5.30
30-59 :$4.77
60-89 :$4.53
90-149 :$4.31
150-499 :$3.96
500-999 :$3.84
1,000-4,999 :$3.62
5,000 + :$3.55
Request Quote
2,100 can ship today
In our stock 
1,950 can ship 3/6/17
Available Factory Stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 650983-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIN 41612
Termination Method: Solder
Family: 650983
Pitch: 2.54 mm
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Gender: F
Customers Who Bought 650983-5 Also Bought
DESCRIPTION
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

Search Keywords:

board to board, parallel, stacking, co-planar, horizontal, high density, midplane, two piece, IEC 603-2, DIN 41612
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?