650870-4 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
650870-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

650870-4

TE Connectivity / AMP Brand

Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole

PRICING per piece  AVAILABILITY Updated Today   
1-27 :$4.22
28-55 :$3.79
56-83 :$3.60
84-139 :$3.42
140-499 :$3.15
500-999 :$3.04
1,000-4,999 :$2.88
5,000 + :$2.82
10 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
3,920 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 5/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 650870-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 28
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 650870
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 93.87 x 18.01 x 10.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5650870-4
5650870-4
In Stock:  111
Customers Who Bought 650870-4 Also Bought
DESCRIPTION
Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole

Product Highlights
  • Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Right Angle
  • No PCB Retention Feature
  • Post Type = Solder Post

Search Keywords:

parallel, stacking, co-planar, horizontal, high density, midplane, two piece, IEC 603-2, DIN 41612
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99