surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
650861-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

650861-5

TE Connectivity / AMP Brand

064 EURO TYPE B RECEPT ST ASSY

PRICING per piece  AVAILABILITY real time   
1-39 :$4.74
40-119 :$4.30
120-199 :$4.10
200-399 :$3.80
400-499 :$3.66
500-999 :$3.56
1,000-4,999 :$3.36
5,000 + :$3.28
1,268 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 650861-5
RoHS: No
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 650861
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 94 x 8.06 x 11.5 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5650861-5
5650861-5
In Stock:  -644
Customers Who Bought 650861-5 Also Bought
DESCRIPTION
064 EURO TYPE B RECEPT ST ASSY

Product Highlights
  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?