surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
650860-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

650860-5

TE Connectivity / AMP Brand

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray

PRICING per piece  AVAILABILITY real time   
100-199 :$7.23
200-299 :$4.45
300-399 :$3.52
400 + :$3.45
0 (sold out)
See alternative parts
In our stock 
1,400 can ship 6/5/17
Available Factory Stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Minimum Order: 100
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 650860-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 650860
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 93.98 x 8.06 x 11.51 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5650860-5
5650860-5
In Stock:  771
Customers Who Bought 650860-5 Also Bought
DESCRIPTION
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray

Product Highlights
  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last

Search Keywords:

board to board, parallel, stacking, co-planar, horizontal, high density, backplane, midplane, two piece, IEC 603-2, DIN 41612
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?