surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
650406-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

650406-5

TE Connectivity / AMP Brand

150 EURO TYPE C RECEPT ST ASSY

PRICING per piece  AVAILABILITY real time   
38-74 :$20.39
75-112 :$12.71
113-149 :$10.02
150 + :$9.82
0 (sold out)
In our stock 
771 can ship 3/2/17
Incoming stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Minimum Order: 38
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 650406-5
RoHS: No
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 650406
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 150
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 139.7 x 10.6 x 11.51 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5650406-5
5650406-5
In Stock:  0
Customers Who Bought 650406-5 Also Bought
DESCRIPTION
150 EURO TYPE C RECEPT ST ASSY

Product Highlights
  • Type C Connectors
  • Receptacle
  • Number of Positions = 150
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?