surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
647123-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

647123-4

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-24 :$1.55
25-99 :$1.42
100-999 :$1.33
1,000-2,999 :$1.24
3,000-4,999 :$1.16
5,000-9,999 :$1.11
10,000-24,999 :$1.07
25,000 + :$0.89
99 can ship tomorrow
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 647123-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 647123
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 18.25 x 11.56 x 13.34 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
2-647123-4
2-647123-4
In Stock:  3200

Customers Who Bought 647123-4 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 4
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?