surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6469028-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-19 :$12.09
20-49 :$11.48
50-99 :$10.91
100-399 :$10.36
400-499 :$9.01
500-999 :$8.54
1,000-4,999 :$7.99
5,000 + :$7.59
Request Quote
0 (sold out)
See alternative parts
In our stock 
262 can ship 2/27/17
Incoming stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6469028-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 250 VAC
Family: 6469028
Pitch: 2.5 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 40Signal/20Ground
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 24.95 x 19.9 x 13.35 mm
ACCESSORIES (8)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1469028-1
1469028-1
In Stock:  2347
Customers Who Bought 6469028-1 Also Bought
DESCRIPTION
HM-ZD 2PR RECP 40P

Product Highlights
  • Receptacle
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.20 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?