surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

646734-1

TE Connectivity / AMP Brand

Conn Hard Metric M 127 POS 2mm Press Fit ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-99 :$9.25
100 + :$7.94
179 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 646734-1
RoHS: Yes
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 646734
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 127
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 37.9 x 15.4 x 13.45 mm
Customers Who Bought 646734-1 Also Bought
DESCRIPTION
Conn Hard Metric M 127 POS 2mm Press Fit ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?