surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
646479-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

646479-2

TE Connectivity / AMP Brand

2MM H.M. "B" SHROUD, 3.9MM

PRICING per piece  AVAILABILITY real time   
1-25 :$8.16
26-99 :$7.76
100-249 :$7.36
250-639 :$7.00
640-1,279 :$6.65
1,280-1,919 :$3.52
1,920-2,559 :$2.48
2,560 + :$2.42
Request Quote
550 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 646479-2
RoHS: Yes
Type: Shroud
Family: 646479
Operating Temperature: N/A
Dimension: 49.85 x 15.4mm
Customers Who Bought 646479-2 Also Bought
DESCRIPTION
2MM H.M. "B" SHROUD, 3.9MM
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?