surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
646442-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

646442-1

TE Connectivity / AMP Brand

2MM HM,ASY,T-D,REC,TWIST TULIP

PRICING per piece  AVAILABILITY real time   
1-9 :$20.16
10-24 :$19.76
25-49 :$19.09
50-99 :$18.10
100-239 :$17.52
240-249 :$15.42
250-499 :$14.50
500 + :$13.91
Request Quote
2,635 can ship today
See alternative parts
In our stock 
More available to ship 10/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 646442-1
RoHS: No
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 750 VAC
Family: 646442
Pitch: 2 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 176
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 49.9 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5646442-1
5646442-1
In Stock:  828
Customers Who Bought 646442-1 Also Bought
DESCRIPTION
2MM HM,ASY,T-D,REC,TWIST TULIP

Product Highlights
  • Connector
  • Connector Type = Type D, 25 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?