surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6457567-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6457567-7

TE Connectivity / AMP Brand

Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB

PRICING per each  AVAILABILITY real time   
1-24 :$9.51
25-99 :$9.03
100-199 :$8.58
200-299 :$5.28
300-399 :$4.18
400 + :$4.10
30 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6457567-7
RoHS: Yes
Type: LC Adapter
Termination Method: N/A
Family: 6457567
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Panel Mount
Fiber Cable Type: Duplex
Gender: RCP/RCP
Mode: Multimode
Operating Temperature: -40 to 75 °C
Dimension: 29.2 x 9.3 x 22.1mm
Customers Who Bought 6457567-7 Also Bought
DESCRIPTION
Conn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB

Search Keywords:

Single-Fiber, Telecordia GR-326, 1.25mm Ferrule, Latching, High density, small form-factor
PART CLASSIFICATION DATA
HTS: 8536700000
COO: CN
ECCN: 5A991
DID YOU KNOW?