surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644861-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644861-5

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-149 :$0.55
150-249 :$0.47
250-499 :$0.41
500-999 :$0.38
1,000-1,999 :$0.35
2,000-24,999 :$0.32
25,000 + :$0.25
321 can ship Monday
See alternative parts
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644861-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 644861
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 14.83 x 7.95 x 10.42 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-644861-5
2-644861-5
In Stock:  2945
Customers Who Bought 644861-5 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • 5 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?