surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644753-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644753-5

TE Connectivity / AMP Brand

05P MTA156 HDR ASSY RN STR F/L

PRICING per piece  AVAILABILITY real time   
1-24 :$0.277
25-99 :$0.271
100-249 :$0.266
250-499 :$0.261
500-999 :$0.255
1,000-1,999 :$0.218
2,000 + :$0.214
Request Quote
3,845 can ship Monday
In our stock 
1,180 can ship 3/2/17
Incoming stock 
More available to ship 5/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644753-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 644753
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 19.81 x 7.62 x 13.33 mm
ACCESSORIES (10)
Customers Who Bought 644753-5 Also Bought
DESCRIPTION
05P MTA156 HDR ASSY RN STR F/L

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 5
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?