surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644633-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644633-2

TE Connectivity / AMP Brand

Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole

PRICING per piece  AVAILABILITY real time   
2,000-3,999 :$1.38
4,000-5,999 :$0.73
6,000-7,999 :$0.51
8,000 + :$0.50
0 (sold out)
In our stock 
More available to ship 11/13/17
Manufacturer’s Lead Time 
Minimum Order: 2000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644633-2
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 644633
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 7.8 x 10.8 mm
ACCESSORIES (10)
Customers Who Bought 644633-2 Also Bought
DESCRIPTION
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?