surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644631-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644631-8

TE Connectivity / AMP Brand

Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-99 :$3.10
100-149 :$2.79
150-249 :$2.51
250-499 :$2.38
500-999 :$2.27
1,000-2,499 :$2.00
2,500-4,999 :$1.93
5,000 + :$1.84
Request Quote
1,000 can ship Monday
In our stock 
More available to ship 8/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644631-8
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 644631
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 31.57 x 10.8 x 14.61 mm
ACCESSORIES (10)
Customers Who Bought 644631-8 Also Bought
DESCRIPTION
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?