surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644611-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644611-4

TE Connectivity / AMP Brand

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-249 :$0.90
250-499 :$0.84
500-999 :$0.76
1,000-1,499 :$0.70
1,500-2,999 :$0.69
3,000-4,999 :$0.63
5,000-9,999 :$0.60
10,000 + :$0.58
Request Quote
66 can ship Monday
In our stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644611-4
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 644611
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 15.72 x 10.8 x 14.61 mm
ACCESSORIES (10)
Customers Who Bought 644611-4 Also Bought
DESCRIPTION
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole

Product Highlights
  • Header
  • 4 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?