surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644518-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644518-2

TE Connectivity / AMP Brand

02P MTA100 HDR ASSY FL STR SN

PRICING per piece  AVAILABILITY real time   
1-399 :$0.370
400-749 :$0.337
750-1,499 :$0.304
1,500-2,499 :$0.288
2,500-4,999 :$0.275
5,000-9,999 :$0.252
10,000-24,999 :$0.244
25,000 + :$0.204
Request Quote
4,680 can ship tomorrow
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644518-2
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 644518
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 5.08 x 5.71 x 10.03 mm
Customers Who Bought 644518-2 Also Bought
DESCRIPTION
02P MTA100 HDR ASSY FL STR SN

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?