644466-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644466-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644466-2

TE Connectivity / AMP Brand

02P MTA156 CONN ASSY 20AWG YEL

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.214
250-499 :$0.193
500-999 :$0.121
1,000-1,999 :$0.115
2,000-3,999 :$0.109
4,000-24,999 :$0.104
25,000-49,999 :$0.092
50,000 + :$0.081
624 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644466-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 644466
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 9.78 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 644466-2 Also Bought
DESCRIPTION
02P MTA156 CONN ASSY 20AWG YEL

Product Highlights
  • 2 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Feed Through
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99