surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644465-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644465-9

TE Connectivity / AMP Brand

09P MTA156 CONN ASSY 18AWG ORA

PRICING per piece  AVAILABILITY real time   
1-99 :$0.600
100-149 :$0.540
150-249 :$0.488
250-499 :$0.464
500-999 :$0.441
1,000-2,499 :$0.406
2,500 + :$0.377
Request Quote
502 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644465-9
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 644465
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 9
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 35.66 x 9.78 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 644465-9 Also Bought
DESCRIPTION
09P MTA156 CONN ASSY 18AWG ORA

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 9
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?