surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644461-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644461-3

TE Connectivity / AMP Brand

03P MTA156 CONN ASSY 18AWG ORA

PRICING per piece  AVAILABILITY real time   
1-149 :$0.274
150-249 :$0.246
250-499 :$0.222
500-999 :$0.211
1,000-1,999 :$0.200
2,000-2,499 :$0.184
2,500-4,999 :$0.171
5,000 + :$0.163
11 can ship today
See alternative parts
In our stock 
More available to ship 9/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
36 minute(s) 40 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644461-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 644461
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 11.89 x 9.02 x 18.42 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-644461-3
3-644461-3
In Stock:  2736
Customers Who Bought 644461-3 Also Bought
DESCRIPTION
03P MTA156 CONN ASSY 18AWG ORA

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?