surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644457-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644457-7

TE Connectivity / AMP Brand

Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-249 :$1.030
250-499 :$0.851
500-1,999 :$0.733
2,000-3,999 :$0.317
4,000-8,999 :$0.257
9,000-49,999 :$0.238
50,000 + :$0.208
Request Quote
20 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644457-7
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 644457
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 17.48 x 8.94 x 6.67 mm
Customers Who Bought 644457-7 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole

Product Highlights
  • Connector
  • 7 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?