surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644329-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644329-2

TE Connectivity / AMP Brand

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-149 :$0.64
150-249 :$0.58
250-499 :$0.52
500-999 :$0.49
1,000-1,999 :$0.47
2,000-2,499 :$0.43
2,500-4,999 :$0.40
5,000 + :$0.38
12 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644329-2
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 644329
Pitch: 3.96 mm
Maximum Current Rating: 12.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 9.02 x 18.54 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-644329-2
3-644329-2
In Stock:  0
Customers Who Bought 644329-2 Also Bought
DESCRIPTION
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

Product Highlights
  • 2 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?