surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644042-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644042-8

TE Connectivity / AMP Brand

08P MTA100 CONN ASSY 30AU

PRICING per piece  AVAILABILITY real time   
1-24 :$6.06
25-99 :$5.76
100-499 :$5.47
500-999 :$5.20
1,000-1,499 :$2.75
1,500-1,999 :$1.94
2,000 + :$1.90
Request Quote
2,032 can ship today
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644042-8
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 644042
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 20.32 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 644042-8 Also Bought
DESCRIPTION
08P MTA100 CONN ASSY 30AU

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?