surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
644042-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

644042-6

TE Connectivity / AMP Brand

06P MTA100 CONN ASSY 30AU

PRICING per piece  AVAILABILITY real time   
1-24 :$3.51
25-99 :$3.33
100-499 :$3.17
500-999 :$3.01
1,000-1,499 :$1.85
1,500-1,999 :$1.47
2,000 + :$1.44
Request Quote
28 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 644042-6
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 644042
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 15.24 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 644042-6 Also Bought
DESCRIPTION
06P MTA100 CONN ASSY 30AU

Product Highlights
  • MTA-100 Connectors
  • 6 Positions
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?