surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643818-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643818-9

TE Connectivity / AMP Brand

09P MTA156 CONN ASSY 20AWG YEL

PRICING per piece  AVAILABILITY real time   
1-99 :$0.600
100-149 :$0.560
150-249 :$0.508
250-499 :$0.483
500-999 :$0.459
1,000-2,499 :$0.422
2,500-4,999 :$0.392
5,000 + :$0.373
Request Quote
745 can ship today
See alternative parts
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643818-9
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 643818
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 9
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 35.66 x 9.02 x 18.42 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-643818-9
3-643818-9
In Stock:  1575
Customers Who Bought 643818-9 Also Bought
DESCRIPTION
09P MTA156 CONN ASSY 20AWG YEL

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 9
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?