surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643818-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643818-6

TE Connectivity / AMP Brand

06P MTA156 CONN ASSY 20AWG YEL

PRICING per piece  AVAILABILITY real time   
1-99 :$0.445
100-149 :$0.400
150-249 :$0.361
250-499 :$0.340
500-999 :$0.326
1,000-2,499 :$0.300
2,500-4,999 :$0.278
5,000 + :$0.265
5 can ship tomorrow
See alternative parts
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643818-6
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 643818
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 23.76 x 9.02 x 18.42 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-643818-6
3-643818-6
In Stock:  13
Customers Who Bought 643818-6 Also Bought
DESCRIPTION
06P MTA156 CONN ASSY 20AWG YEL

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?