643662-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
643662-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643662-1

TE Connectivity / AMP Brand

Conn SIP Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tray

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.91
25-99 :$4.50
100-239 :$4.16
240-499 :$3.86
500-999 :$3.60
1,000-4,999 :$3.38
5,000 + :$2.07
3072 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643662-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 240
Type: SIP Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 643662
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 76.07 x 3.91 x 5.33 mm
Customers Who Bought 643662-1 Also Bought
DESCRIPTION
Conn SIP Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tray

Search Keywords:

single in-line IC package, NIC, Network Interface Cards, PC Cards, IC sockets, pc board mount, hybrid, EIA RS-415, MIL-S-83734, Table 23.1, UL 1410,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99