surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643644-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643644-1

TE Connectivity / AMP Brand

Conn SIP Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tray

PRICING per each  AVAILABILITY real time   
1-24 :$1.96
25-49 :$1.78
50-99 :$1.55
100-499 :$1.38
500 + :$1.29
775 can ship Monday
In our stock 
2,512 can ship 3/2/17
Incoming stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643644-1
RoHS: Yes
Type: SIP Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 643644
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 30.35 x 3.91 x 5.33 mm
Customers Who Bought 643644-1 Also Bought
DESCRIPTION
Conn SIP Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tray

Product Highlights
  • Number of Positions = 12
  • Contact Style = Stamped + Formed
  • Leg Style = Standard
  • Beryllium Copper Contact Material
  • Tin Contact Mating Area Plating

Search Keywords:

single in-line IC package, NIC, Network Interface Cards, PC Cards, IC sockets, pc board mount, hybrid, EIA RS-415, MIL-S-83734, Table 23.1, UL 1410,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?