surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643313-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643313-1

TE Connectivity / AMP Brand

06P UMNL STR/REL

PRICING per piece  AVAILABILITY real time   
1-199 :$1.07
200-1,199 :$0.96
1,200-2,399 :$0.87
2,400-4,799 :$0.82
4,800-9,599 :$0.78
9,600-249,999 :$0.74
250,000 + :$0.67
Request Quote
9 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 minute(s) 44 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643313-1
RoHS: Yes
Type: Cap
Family: 643313
Operating Temperature: N/A
Dimension: 13.97 x 16mm
Customers Who Bought 643313-1 Also Bought
DESCRIPTION
06P UMNL STR/REL

Product Highlights
  • Strain Relief
  • Universal MATE-N-LOK
  • Nylon Housing Material
  • Plug
  • Color = White
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CN
ECCN: EAR99
DID YOU KNOW?