surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643221-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643221-2

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Automotive T/R

PRICING per each  AVAILABILITY real time   
1-6,999 :$0.210
7,000-10,499 :$0.128
10,500-13,999 :$0.101
14,000 + :$0.100
7,000 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643221-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Termination Method: Crimp
Family: 643221
Contact Material: Phosphor Bronze
Wire Size: 14-18 AWG
Packaging: Tape and Reel
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Contact Size: N/A
Series Name: Junior Timer
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 643221-2 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Automotive T/R

Product Highlights
  • Contact
  • Contact Type = Junior Timer
  • Receptacle
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.29 - 3.30 mm

Search Keywords:

miniature spring assembly, Power Blade & Receptacle, Cabled Power, Flat, MCP Contact System, Multiple Contact Point (MCP), MCP, Standard Power Timer Contact, STP, S.T.P., Std. Power Timer
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?