643193-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
643193-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643193-3

TE Connectivity / AMP Brand

03P MTA156 CONN ASSY H/F 22AWG

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.3682
150-249 :$0.3307
250-499 :$0.2506
500-999 :$0.2385
1,000-1,999 :$0.2262
2,000-24,999 :$0.2080
25,000-49,999 :$0.1849
50,000 + :$0.1631
2059 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643193-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 643193
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 11.89 x 9.02 x 18.42 mm
Customers Who Bought 643193-3 Also Bought
DESCRIPTION
03P MTA156 CONN ASSY H/F 22AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99