643191-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
643191-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643191-5

TE Connectivity / AMP Brand

05P MTA156 CONN ASSY H/F 18AWG

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.520
100-149 :$0.470
150-249 :$0.420
250-499 :$0.298
500-999 :$0.283
1,000-24,999 :$0.261
25,000-49,999 :$0.232
50,000 + :$0.204
795 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643191-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Wire to Board
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 643191
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 19.8 x 18.42 x 9.02 mm
Customers Who Bought 643191-5 Also Bought
DESCRIPTION
05P MTA156 CONN ASSY H/F 18AWG

Product Highlights
  • Connector
  • 5 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99