surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643067-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643067-3

TE Connectivity / AMP Brand

03P MTA156 MOLDED COVER

PRICING per piece  AVAILABILITY real time   
1-24 :$0.610
25-99 :$0.550
100-249 :$0.520
250-499 :$0.475
500-999 :$0.427
1,000-2,499 :$0.380
2,500 + :$0.344
Request Quote
52,161 can ship Monday
In our stock 
10,205 can ship 3/3/17
Available Factory Stock 
7,600 can ship 2/23/17
Incoming stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643067-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Cover
Family: 643067
Operating Temperature: N/A
Dimension: 30 x 11.18 x 8.51mm
Customers Who Bought 643067-3 Also Bought
DESCRIPTION
03P MTA156 MOLDED COVER

Product Highlights
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 3
  • Used For MTA-156 Connectors
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?