643030-3 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
643030-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

643030-3

TE Connectivity / AMP Brand

05P UMNL STR/REL V2 NATL

PRICING per piece  AVAILABILITY Updated Today   
1-749 :$0.86
750-1,499 :$0.77
1,500-2,499 :$0.70
2,500-4,999 :$0.66
5,000-9,599 :$0.63
9,600-249,999 :$0.60
250,000 + :$0.54
10,349 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 643030-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Strain Relief
Family: 643030
Operating Temperature: N/A
Dimension: 38.86 mm
Customers Who Bought 643030-3 Also Bought
DESCRIPTION
05P UMNL STR/REL V2 NATL

Product Highlights
  • Strain Relief
  • Universal MATE-N-LOK
  • Nylon Housing Material
  • Color = Natural
  • Number of Circuits = 5
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
COO: CN
ECCN: EAR99