surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641975-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641975-1

TE Connectivity / AMP Brand

15P UMNL PIN HDR ASSY POL NATL

PRICING per piece  AVAILABILITY real time   
1-24 :$1.27
25-49 :$1.14
50-99 :$1.08
100-199 :$1.03
200-249,999 :$0.95
250,000 + :$0.89
120 can ship today
In our stock 
5,000 can ship 3/12/17
Available Factory Stock 
38 can ship 3/6/17
Incoming stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641975-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 641975
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.73mm
ACCESSORIES (2)
Customers Who Bought 641975-1 Also Bought
DESCRIPTION
15P UMNL PIN HDR ASSY POL NATL
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?