641972-3 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
641972-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

641972-3

TE Connectivity / AMP Brand

09P UMNL PIN HDR ASSY 94VO LF

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-49 :$3.87
50-99 :$3.48
100-199 :$3.31
200-399 :$3.14
400-249,999 :$2.89
250,000 + :$2.72
429 Ships 11/27/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641972-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 641972
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.73 mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
641972-2
641972-2
In Stock:  256
Customers Who Bought 641972-3 Also Bought
DESCRIPTION
09P UMNL PIN HDR ASSY 94VO LF

Product Highlights
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99