surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641972-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641972-2

TE Connectivity / AMP Brand

Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$6.12
25 + :$6.00
Request Quote
256 can ship today
See alternative parts
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641972-2
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 641972
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.73mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
641972-3
641972-3
In Stock:  262
Customers Who Bought 641972-2 Also Bought
DESCRIPTION
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port

Product Highlights
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9

Search Keywords:

wire to wire, wire to board, Lighting Interconnection, soft shell, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?