surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641654-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641654-3

TE Connectivity / AMP Brand

03P MTA100 CONN ASSY F/T NATL

PRICING per piece  AVAILABILITY real time   
1-99 :$0.220
100-499 :$0.209
500-999 :$0.199
1,000-2,499 :$0.189
2,500-4,999 :$0.179
5,000-7,499 :$0.135
7,500-9,999 :$0.120
10,000 + :$0.117
Request Quote
5,600 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641654-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641654
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 7.75 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 641654-3 Also Bought
DESCRIPTION
03P MTA100 CONN ASSY F/T NATL
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?