surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641645-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641645-2

TE Connectivity / AMP Brand

MTA100 CONT 26 AWG TPBR LP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.103
25-99 :$0.101
100-249 :$0.099
250-499 :$0.097
500-999 :$0.095
1,000-9,999 :$0.093
10,000-11,999 :$0.091
12,000 + :$0.068
12,000 can ship today
In our stock 
More available to ship 9/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641645-2
RoHS: Yes
Termination Method: IDT
Family: 641645
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: 5 A
Body Orientation: N/A
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: N/A
Operating Temperature: -55 to 105 °C
Dimension: 11.51 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 641645-2 Also Bought
DESCRIPTION
MTA100 CONT 26 AWG TPBR LP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?