surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641644-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641644-2

TE Connectivity / AMP Brand

MTA100 CONT 24AWG L/P

PRICING per piece  AVAILABILITY real time   
1-499 :$0.087
500-999 :$0.074
1,000-1,999 :$0.067
2,000-2,999 :$0.060
3,000-5,999 :$0.057
6,000-11,999 :$0.054
12,000-24,999 :$0.052
25,000 + :$0.043
Request Quote
12,000 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641644-2
RoHS: Yes
Termination Method: IDT
Family: 641644
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: 5 A
Body Orientation: N/A
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: N/A
Operating Temperature: -55 to 105 °C
Dimension: 11.51mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 641644-2 Also Bought
DESCRIPTION
MTA100 CONT 24AWG L/P
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99
DID YOU KNOW?