surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641537-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641537-3

TE Connectivity / AMP Brand

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-749 :$0.117
750-1,499 :$0.102
1,500-2,499 :$0.091
2,500-4,999 :$0.083
5,000-7,499 :$0.078
7,500 + :$0.073
Request Quote
7,500 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641537-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641537
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 6.99 x 13.47 mm
Customers Who Bought 641537-3 Also Bought
DESCRIPTION
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?